There are no models available for this part yet.
Overview of 5058-0-57-80-00-00-03-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66925-058LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 116 Positions, 2.54mm (0.100in) Pitch | |
59112-S28-25-058R | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions. | |
92250-588LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Low Profile PCB III Shielded, 8 Positions, 1 Port |
Price & Stock for 5058-0-57-80-00-00-03-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
575-5058057800030
|
Mouser Electronics | Circuit Board Hardware - PCB Standard I.C. Pin, TH Solder Mount, PCB Pin RoHS: Compliant | 6000 |
|
$2.0400 / $3.5500 | Buy Now | |
Future Electronics | Circuit Board Hardware - PCB STANDARD I.C. PIN RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$2.0000 | Buy Now | ||
DISTI #
000000000006118198
|
Sager | Circuit Board Hardware - PCB STANDARD I.C. PIN Min Qty: 1000 | 0 |
|
$0.2406 / $2.5300 | Buy Now |
CAD Models for 5058-0-57-80-00-00-03-0 by Mill-Max Mfg Corp
Part Data Attributes for 5058-0-57-80-00-00-03-0 by Mill-Max Mfg Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|
Alternate Parts for 5058-0-57-80-00-00-03-0
This table gives cross-reference parts and alternative options found for 5058-0-57-80-00-00-03-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5058-0-57-80-00-00-03-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5058-0-57-15-00-00-03-0 | PCB Terminal, | Mill-Max Mfg Corp | 5058-0-57-80-00-00-03-0 vs 5058-0-57-15-00-00-03-0 |