Part Details for 50574-330F by Amphenol Communications Solutions
Overview of 50574-330F by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50574-330F
50574-330F CAD Models
50574-330F Part Data Attributes
|
50574-330F
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50574-330F
Amphenol Communications Solutions
Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50574-330F
This table gives cross-reference parts and alternative options found for 50574-330F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50574-330F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51760-31300413BA | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50574-330F vs 51760-31300413BA |
6450572-4 | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | TE Connectivity | 50574-330F vs 6450572-4 |
50574-130H | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50574-330F vs 50574-130H |
51761-30001218AB | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50574-330F vs 51761-30001218AB |
51742-11801200AA | Board Connector, 30 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 50574-330F vs 51742-11801200AA |
51762-I1002000CBLF | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 50574-330F vs 51762-I1002000CBLF |
51760-30502005CBLF | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 50574-330F vs 51760-30502005CBLF |
51760-10701607BB | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 50574-330F vs 51760-10701607BB |
51761-30001218BA | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50574-330F vs 51761-30001218BA |
51761-30001614AALF | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 50574-330F vs 51761-30001614AALF |