Part Details for 50574-130H by Amphenol FCi
Overview of 50574-130H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68459-130HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in)Pitch. | |
68764-130HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 30 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 50574-130H
50574-130H CAD Models
50574-130H Part Data Attributes
|
50574-130H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50574-130H
Amphenol FCi
Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50574-130H
This table gives cross-reference parts and alternative options found for 50574-130H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50574-130H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51741-30002406AA | Board Connector, 30 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50574-130H vs 51741-30002406AA |
51761-30002010CALF | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 50574-130H vs 51761-30002010CALF |
51762-I1901100BA | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50574-130H vs 51762-I1901100BA |
51742-11801200CC | Board Connector, 30 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 50574-130H vs 51742-11801200CC |
51760-30302403BALF | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 50574-130H vs 51760-30302403BALF |
51762-I0702300CBLF | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 50574-130H vs 51762-I0702300CBLF |
51762-I1801200BALF | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 50574-130H vs 51762-I1801200BALF |
51760-30502005BALF | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 50574-130H vs 51760-30502005BALF |
51760-10502005BB | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle, | Amphenol Communications Solutions | 50574-130H vs 51760-10502005BB |
51740-10701607AA | Board Connector, 30 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 50574-130H vs 51740-10701607AA |