Part Details for 5056C SL005 by Alpha Wire
Overview of 5056C SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5056C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9807
|
Newark | Unshielded Multiconductor Cable 6 Conductor 20Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:6Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5056C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$662.0400 | Buy Now |
DISTI #
3937-5056CSL005-ND
|
DigiKey | CABLE 6COND 20AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,179.5300 | Buy Now |
DISTI #
A5056C-100-ND
|
DigiKey | CABLE 6COND 20AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
5 In Stock |
|
$524.1433 / $546.8400 | Buy Now |
DISTI #
602-5056C-100
|
Mouser Electronics | Multi-Conductor Cables 20AWG 6C UNSHLD 100ft SPOOL SLATE RoHS: Compliant | 3 |
|
$524.1000 / $546.6600 | Buy Now |
DISTI #
71269472
|
RS | Multiconductor Cable,6C,20AWG,7x28,TC, PVC Ins, Slate PVC Jkt | Alpha Wire 5056C SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$573.4800 | RFQ |
DISTI #
5056C-SL005
|
TME | Wire, Xtra Guard® 1, 6x20AWG, unshielded, 300V, 30.5m, Cu, stranded Min Qty: 1 | 0 |
|
$491.4600 / $631.8800 | RFQ |