Datasheets
50565-5057F by:

Board Connector, 57 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle

Part Details for 50565-5057F by Amphenol FCi

Overview of 50565-5057F by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RTK50565N2S00000BE Renesas Electronics Corporation Renesas Starter Kit+ for RX65N-2MB
YRTK50565N2S00000BE Renesas Electronics Corporation Renesas Starter Kit+ for RX65N-2MB
YRTK50565N2S00010BE Renesas Electronics Corporation Renesas Starter Kit+ for RX65N-2MB

Part Details for 50565-5057F

50565-5057F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

50565-5057F Part Data Attributes

50565-5057F Amphenol FCi
Buy Now Datasheet
Compare Parts:
50565-5057F Amphenol FCi Board Connector, 57 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACT: 7.62
Board Mounting Option HOLE .112-.124
Body Breadth 0.46 inch
Body Depth 0.82 inch
Body Length 8.25 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Style HYBRID
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts YES
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.145 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 57
UL Flammability Code 94V-0

Alternate Parts for 50565-5057F

This table gives cross-reference parts and alternative options found for 50565-5057F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50565-5057F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
50565-5057FLF Board Connector, 57 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 50565-5057F vs 50565-5057FLF
Part Number Description Manufacturer Compare
50565-5057FLF Board Connector, 57 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 50565-5057F vs 50565-5057FLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50565-5057F by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50565-5057F by Amphenol FCi

Select Manufacturer
Which Manufacturer of 50565-5057F would you like to use for your alert(s)?
  • Please alert me when 50565-5057F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50565-5057F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50565-5057F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50565-5057F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50565-5057F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50565-5057F by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: