Part Details for 5056070000 by Molex
Overview of 5056070000 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 5056070000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5056070000CT-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP TIN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
21558 In Stock |
|
$0.0863 / $0.4000 | Buy Now |
DISTI #
5056070000
|
Avnet Americas | CP-3.3 Crimp Terminal Female Copper Alloy Tin Plating 18-22AWG Reel (Alt: 5056070000) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0331 | Buy Now |
DISTI #
V72:2272_18664539
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-22AWG Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1815 Container: Cut Strips | Americas - 41 |
|
$0.0395 / $0.1000 | Buy Now |
DISTI #
33625655
|
Verical | Contact SKT Crimp ST Cable Mount 18-22AWG Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0420 | Buy Now |
DISTI #
505607-0000
|
TTI | Headers & Wire Housings 2.50MM WTW 3.30MM WTB CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 36000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0240 / $0.0270 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8591 |
|
RFQ | |
DISTI #
5056070000
|
Avnet Abacus | CP-3.3 Crimp Terminal Female Copper Alloy Tin Plating 18-22AWG Reel (Alt: 5056070000) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |