-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1201CRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADG1201BRJZ-R2 | Analog Devices | Low C Low Qinj, ±15 V/+12 SPDT | |
ADUM1201CRZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC0233
|
Newark | Cp 3.3 W/W Conn Dlrw Rec Hsg Black 12P |Molex 505605-1201 RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 | Buy Now |
DISTI #
5056051201
|
Avnet Americas | CP-3.3 Receptacle Housing 3.3mm Pitch Dual Row Polarized Positive Inertia Lock 12 Circuits PBT Black Bag (Alt: 5056051201) RoHS: Compliant Min Qty: 9600 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.3005 / $0.3873 | Buy Now |
DISTI #
538-505605-1201
|
Mouser Electronics | Headers & Wire Housings CP3.3 RECPT 3.3mm DR 12CKT POLZ PsInLk BK RoHS: Compliant | 2301 |
|
$0.2910 / $0.6400 | Buy Now |
DISTI #
MOL505605-1201
|
Heilind Electronics | CP 3.3 W/W CONN DLRW REC HSG LACK 12P | Americas - 0 in Stock |
|
$0.3317 / $0.3482 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12600 Partner Stock |
|
$0.2836 / $0.3366 | Buy Now |
DISTI #
5056051201-MOL
|
TME | 505605-1201 Min Qty: 92 | 12600 |
|
$0.3440 / $0.4544 | Buy Now |
DISTI #
505605-1201
|
IBS Electronics | CP-3.3 Receptacle Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 12 Circuits, Black Min Qty: 2497 Package Multiple: 1 | 12600 |
|
$0.3471 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16380 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
12600 Partner Stock |
|
$0.2836 / $0.3366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505605-1201
Molex
Buy Now
|
Compare Parts:
505605-1201
Molex
|
Samacsys Manufacturer | Molex |