Part Details for 5055979000 by Molex
Overview of 5055979000 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 5055979000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17309CT-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP TIN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1780 In Stock |
|
$0.0479 / $0.1800 | Buy Now |
DISTI #
5055979000
|
Avnet Americas | Contact Signal SKT Crimp 5A 20AWG to 28AWG ST Cable Mount T/R - Bulk (Alt: 5055979000) RoHS: Compliant Min Qty: 144000 Package Multiple: 36000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0625 | Buy Now |