Part Details for 5055940211 by Molex
Overview of 5055940211 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for 5055940211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5055940211-ND
|
DigiKey | MUO 2.5 W/W DUAL ROW RETAINER 2P Min Qty: 2000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
79076 In Stock |
|
$0.0590 / $0.0640 | Buy Now |
DISTI #
WM17307-ND
|
DigiKey | MUO 2.5 W/W DUAL ROW RETAINER 2P Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0692 / $0.1700 | Buy Now |
DISTI #
5055940211
|
Avnet Americas | Connector Accessories Terminal Position Assurance Retainer 2Circuit 2Row Polyester Gray Bag - Bulk (Alt: 5055940211) RoHS: Compliant Min Qty: 48000 Package Multiple: 16000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0739 | Buy Now |
DISTI #
505594-0211
|
TTI | Headers & Wire Housings MUO 2.5 W/W DUAL ROW RETAINER 2P RoHS: Compliant pbFree: Pb-Free Min Qty: 48000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.0550 / $0.0580 | Buy Now |
DISTI #
MOL505594-0211
|
Interstate Connecting Components | CONN RETAINR,D ROW,2 CKTS FOR MUO 2.5MM CONN | 2740 |
|
$0.0610 / $0.0620 | Buy Now |
DISTI #
5055940211
|
Avnet Abacus | Connector Accessories Terminal Position Assurance Retainer 2Circuit 2Row Polyester Gray Bag (Alt: 5055940211) RoHS: Compliant Min Qty: 48000 Package Multiple: 16000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |