5055781020
Molex

Overview of 5055781020 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5055781020 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-5055781020-ND
DigiKey 2.0W/B SMT RA PLUG 10CKT NAT G03 Min Qty: 2700 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 2,700 $1.4497
$1.4497 Buy Now
DISTI # 5055781020
Avnet Americas 2.0W/B SMT RA PLUG 10CKT NAT G038 (Alt: 5055781020) Min Qty: 2700 Package Multiple: 2700 Lead time: 24 Weeks, 0 Days 0
  • 2,700 $1.1695
$1.1695 Buy Now
DISTI # MOL505578-1020
Heilind Electronics Cross Referenced to MOLEX - Part: MOL505578-1020 Americas - 0 in Stock
Buy Now

CAD Models for 5055781020 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5055781020 by Molex

5055781020
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 5055781020
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5055781020 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5055781020 by Molex

  • Please alert me when 5055781020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5055781020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5055781020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5055781020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5055781020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5055781020 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: