-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC8830
|
Newark | 2.0W/B Smt Raplug 15Ckt Blk Embstppkg Rohs Compliant: Yes |Molex 505578-1571 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
5055781571
|
Avnet Americas | Conn Shrouded HDR 15 POS 2mm Solder RA SMD Emboss T/R - Bulk (Alt: 5055781571) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9883 / $1.1959 | Buy Now |
DISTI #
538-505578-1571
|
Mouser Electronics | Headers & Wire Housings MicroLockPlus RA Hdr SR 15Ckt Blk RoHS: Compliant | 2085 |
|
$0.9030 / $1.8300 | Buy Now |
DISTI #
MOL505578-1571
|
Heilind Electronics | 2.0W/B SMT RAPLUG 15CKT BLK MBSTPPKG | Americas - 0 in Stock |
|
$0.8382 / $0.9220 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9900 / $1.1000 | Buy Now |
DISTI #
5055781571
|
Avnet Americas | Conn Shrouded HDR 15 POS 2mm Solder RA SMD Emboss T/R - Bulk (Alt: 5055781571) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9883 / $1.1959 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy