Part Details for 505578-0760 by Molex
Overview of 505578-0760 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0760GA(S)-GAM-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0760GA(S)-GAM-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0760GA(S)-GAM-E4-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 505578-0760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM8210
|
Newark | Conn, R/A Header, 7Pos, 1Row, 2Mm, Smt Rohs Compliant: Yes |Molex 505578-0760 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3600 |
|
$1.2000 / $1.7700 | Buy Now |
DISTI #
17AM8655
|
Newark | 2.00Mm Pitch, Micro-Lock Plus Pcb Header, Single Row, Right-Angle, Surface Mount, 0.10Μm Gold Plating, Positive Lock, 7 Circuits, Low-Halogen, Low-Halogen, Natural (White) Rohs Compliant: Yes |Molex 505578-0760 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 900 |
|
$0.9700 / $1.1000 | Buy Now |
DISTI #
5055780760
|
Avnet Americas | 2.0W/B SMT RA PLUG 7CKT NAT G010 - Tape and Reel (Alt: 5055780760) Min Qty: 3600 Package Multiple: 3600 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.6030 / $0.7779 | Buy Now |
DISTI #
538-505578-0760
|
Mouser Electronics | Headers & Wire Housings 2.0W/B SMT RA PLUG 7CKT NAT G010 RoHS: Compliant | 3600 |
|
$0.8070 / $1.6700 | Buy Now |
DISTI #
74831582
|
RS | 2mm Pitch, Micro-Lock Plus PCB Header, Surface Mount, 0.10, 7 Circuits | Molex Incorporated 505578-0760 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 | RFQ |
DISTI #
5055780760-MOL-0
|
TME | Connector: wire-board | 900 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
900 Partner Stock |
|
$0.8320 / $1.1100 | Buy Now |
Part Details for 505578-0760
505578-0760 CAD Models
505578-0760 Part Data Attributes
|
505578-0760
Molex
Buy Now
|
Compare Parts:
505578-0760
Molex
|
Samacsys Manufacturer | Molex |