Part Details for 505575-1421 by Molex
Overview of 505575-1421 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-10J08SL | Coilcraft Inc | Variable Inductor, 0.382uH Min, 0.422uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
142-10L | Coilcraft Inc | General Purpose Inductor, 0.464uH, Air-Core, 3838 | |
142-10A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for 505575-1421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0439
|
Newark | 2.0W/B Smt Vt Plug 14Ckt Blk G038 Wokp |Molex 505575-1421 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 | Buy Now |
DISTI #
5055751421
|
Avnet Americas | 2.0W/B SMT VT PLUG 14CKT BLK G038 WOKP - Bulk (Alt: 5055751421) Min Qty: 1800 Package Multiple: 1800 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3395 / $1.8104 | Buy Now |
DISTI #
538-505575-1421
|
Mouser Electronics | Headers & Wire Housings 2.0W/B SMT VT PLUG 14CKT BLK G038 WOKP RoHS: Compliant | 0 |
|
$1.9500 / $2.0900 | Order Now |
DISTI #
74831513
|
RS | 2mm Pitch, Micro-Lock Plus PCB Header, Surface Mount, 0.38, 14 Circuits | Molex Incorporated 505575-1421 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 | RFQ |