There are no models available for this part yet.
Overview of 505575-0340 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EM0009C03402BJ | Renesas Electronics Corporation | RX Family & RL78 Family CPU Card | |
603-40-48JA4I | Renesas Electronics Corporation | 40 MHz 3.2 x 2.5mm Reference Crystal | |
603-40-48JA4I8 | Renesas Electronics Corporation | 40 MHz 3.2 x 2.5mm Reference Crystal |
Price & Stock for 505575-0340 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK0310
|
Newark | 2.0W/B Smt Vt Plug 3Ckt Nat G076 Wokp |Molex 505575-0340 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now | |
DISTI #
5055750340
|
Avnet Americas | 2.0W/B SMT VT PLUG 3CKT NAT G076 WOKP (Alt: 5055750340) Min Qty: 3600 Package Multiple: 3600 Lead time: 23 Weeks, 0 Days | 0 |
|
$1.0896 | Buy Now | |
DISTI #
538-505575-0340
|
Mouser Electronics | Headers & Wire Housings 2.0W/B SMT VT PLUG 3CKT NAT G076 WOKP RoHS: Compliant | 0 |
|
$1.3800 | Order Now | |
DISTI #
74831384
|
RS | 2mm Pitch, Micro-Lock Plus PCB Header, Surface Mount, 0.76, 3 Circuits | Molex Incorporated 505575-0340 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 | RFQ |