There are no models available for this part yet.
Overview of 505575-0220 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ZSPM402209KITV3P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4022-09 |
Price & Stock for 505575-0220 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK0294
|
Newark | 2.0W/B Smt Vt Plug 2Ckt Nat G038 Wokp |Molex 505575-0220 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8960 | Buy Now | |
DISTI #
5055750220
|
Avnet Americas | 2.0W/B SMT VT PLUG 2CKT NAT G038 WOKP (Alt: 5055750220) Min Qty: 3600 Package Multiple: 3600 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.6201 | Buy Now | |
DISTI #
538-505575-0220
|
Mouser Electronics | Headers & Wire Housings 2.0W/B SMT VT PLUG 2CKT NAT G038 WOKP RoHS: Compliant | 0 |
|
$0.6750 / $0.7270 | Order Now | |
DISTI #
74827418
|
RS | 2mm Pitch, Micro-Lock Plus PCB Header, Surface Mount, 0.38, 2 Circuits | Molex Incorporated 505575-0220 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 | RFQ |
CAD Models for 505575-0220 by Molex
Part Data Attributes for 505575-0220 by Molex
505575-0220
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
505575-0220MolexVS
-