Part Details for 5055700600 by Molex
Overview of 5055700600 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 5055700600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5055700600-ND
|
DigiKey | Headers & Wire Housings MicroLoc Min Qty: 200 Container: Bulk MARKETPLACE PRODUCT |
45900 In Stock |
|
$0.3600 / $0.4200 | Buy Now |
DISTI #
5055700600-ND
|
DigiKey | CONN RCPT HSG 6POS 2.00MM Min Qty: 6400 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3934 | Buy Now |
DISTI #
5055700600
|
Avnet Americas | 2.0W/B SINGLE REC HSG 6CKT NAT - Bulk (Alt: 5055700600) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4952 | Buy Now |
Part Details for 5055700600
5055700600 CAD Models
5055700600 Part Data Attributes
|
5055700600
Molex
Buy Now
Datasheet
|
Compare Parts:
5055700600
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |