-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1581CT7#PBF | Analog Devices | 10A, Very L Drop Reg | |
ADR1581ARTZ-REEL7 | Analog Devices | 1.25v Version of AD1580 | |
ADR1581BRTZ-REEL7 | Analog Devices | 1.25v Version of AD1580 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC0205
|
Newark | Microlockplus 505568 15P Bk Embstp Pkg Rohs Compliant: Yes |Molex 505568-1581 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
5055681581
|
Avnet Americas | Micro-Lock PLUS Vertical Header 1.25mm Pitch Single Row 15 Circuits Gold Plating Polyamide Black Emboss T/R (Alt: 5055681581) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 29 Weeks, 0 Days | 0 |
|
$1.0602 / $1.2829 | Buy Now |
DISTI #
538-505568-1581
|
Mouser Electronics | Headers & Wire Housings MicroLockPlus 1.25MM VRT HDR 15P BLK GLD RoHS: Compliant | 3486 |
|
$1.0000 / $1.9800 | Buy Now |
DISTI #
MOL505568-1581
|
Heilind Electronics | MICROLOCKPLUS 505568 15P BK E BSTP PKG | Americas - 0 in Stock |
|
$0.9891 / $1.0879 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy