-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1571EGN-5#TRPBF | Analog Devices | Const-C/Const-V Bat Chr w/ Pre | |
ADSP-21571KSWZ-5 | Analog Devices | 500 MHz 2x SHARC, LQFP Package | |
ADSP-21571BSWZ-4 | Analog Devices | 2x SHARC, LQFP Package, 450 MH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC0204
|
Newark | 1.25Wb Single St Assy 15Ckt Embpkg Bk Rohs Compliant: Yes |Molex 505568-1571 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 | Buy Now |
DISTI #
5055681571
|
Avnet Americas | Micro-Lock PLUS Vertical Header 1.25mm Pitch Single Row 15 Circuits Tin-Bismuth Plating Polyamide Black Emboss T/R (Alt: 5055681571) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.7810 / $0.9449 | Buy Now |
DISTI #
538-505568-1571
|
Mouser Electronics | Headers & Wire Housings MicroLockPlus 1.25MM VRT HDR SR 15CKT BLK RoHS: Compliant | 3323 |
|
$0.7470 / $1.4400 | Buy Now |
DISTI #
MOL505568-1571
|
Heilind Electronics | 1.25WB SINGLE ST ASSY 15CKT E BPKG BK | Americas - 0 in Stock |
|
$0.6837 / $0.8014 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7800 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505568-1571
Molex
Buy Now
|
Compare Parts:
505568-1571
Molex
|
Samacsys Manufacturer | Molex |