Part Details for 505568-1151 by Molex
Overview of 505568-1151 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
115195-HMC536LP2 | Analog Devices | HMC536LP2 Evaluation PCB | |
LTC1151CN8#PBF | Analog Devices | 2x ±15V Zero-Drift Op Amp | |
DC1151A-F | Analog Devices | LTC2273CUJ - 16-bit, 80Msps Se |
Price & Stock for 505568-1151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3184
|
Newark | 1.25Wb Sgl St Assy 11Ckt Bk G076 W/Kap Rohs Compliant: Yes |Molex 505568-1151 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
5055681151
|
Avnet Americas | Connector Wire to Board Micro-Lock Plug 11 Position 1.25mm Straight Surface Mount Black - Bulk (Alt: 5055681151) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0327 | Buy Now |
DISTI #
538-505568-1151
|
Mouser Electronics | Headers & Wire Housings 1.25WB SGL S 11CKT BK G076 W/KAP RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
DISTI #
MOL505568-1151
|
Heilind Electronics | 1.25WB SGL ST ASSY 11CKT BK G0 | Americas - 0 in Stock |
|
$1.2005 / $1.4012 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.2700 | Buy Now |
Part Details for 505568-1151
505568-1151 CAD Models
505568-1151 Part Data Attributes
|
505568-1151
Molex
Buy Now
|
Compare Parts:
505568-1151
Molex
|
Samacsys Manufacturer | Molex |