-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71610-710EV1Z | Renesas Electronics Corporation | Radiation Tolerant/Hardened Digital Isolators Evaluation Board | |
54242-107141250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
93690-107-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM8623
|
Newark | 1.25Mm Pitch, Micro-Lock Plus Pcb Header, Single Row, Vertical, Surface Mount, Tin-Bismuth Plating, Positive Lock, 10 Circuits, With Pick-And-Place Tape, Black Rohs Compliant: Yes |Molex 505568-1071 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 7200 |
|
$0.7130 / $0.7920 | Buy Now |
DISTI #
26AK4420
|
Newark | Conn, Hdr, 10Pos, 1Row, 1.25Mm, Smt Rohs Compliant: Yes |Molex 505568-1071 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3898 |
|
$0.9690 / $1.4600 | Buy Now |
DISTI #
5055681071
|
Avnet Americas | Micro-Lock PLUS Vertical Header 1.25mm Pitch Single Row 10 Circuits Tin-Bismuth Plating Polyamide Black Emboss T/R - Tape and Reel (Alt: 5055681071) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4547 / $0.6129 | Buy Now |
DISTI #
538-505568-1071
|
Mouser Electronics | Headers & Wire Housings MicroLockPlus 1.25MM VRT HDR SR 10CKT BL RoHS: Compliant | 3452 |
|
$0.5850 / $1.3300 | Buy Now |
DISTI #
MOL505568-1071
|
Heilind Electronics | Steckverb. 10pol 505568-1071 S | Americas - 0 in Stock |
|
$0.5968 / $0.6996 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus T/R RoHS: Compliant |
7200 Partner Stock |
|
$0.5260 / $0.7430 | Buy Now |
DISTI #
505568-1071
|
TTI | Headers & Wire Housings MicroLockPlus 1.25MM VRT HDR SR 10CKT BL RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 3600 In Stock |
|
$0.5160 / $0.6010 | Buy Now |
DISTI #
5055681071-MOL
|
TME | Connector: wire-board | 7200 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 9360 |
|
RFQ | |
DISTI #
5055681071
|
Avnet Asia | Micro-Lock PLUS Vertical Header 1.25mm Pitch Single Row 10 Circuits Tin-Bismuth Plating Polyamide Black Emboss T/R (Alt: 5055681071) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy