Part Details for 505568-0981 by Molex
Overview of 505568-0981 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 505568-0981
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC0193
|
Newark | Microlockplus 505568 9P Bk Embstp Pkg Rohs Compliant: Yes |Molex 505568-0981 Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7910 | Buy Now |
DISTI #
5055680981
|
Avnet Americas | Micro-Lock PLUS Vertical Header 1.25mm Pitch Single Row 9 Circuits Gold Plating Polyamide Black Emboss T/R (Alt: 5055680981) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.8797 | Buy Now |
DISTI #
538-505568-0981
|
Mouser Electronics | Headers & Wire Housings MicroLockPlus 1.25MM VRT HDR 9CKT BLK GLD RoHS: Compliant | 4426 |
|
$0.6630 / $1.4400 | Buy Now |
DISTI #
MOL505568-0981
|
Heilind Electronics | MICROLOCKPLUS 505568 9P BK EM STP PKG | Americas - 0 in Stock |
|
$0.6922 / $0.7376 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7900 / $0.8800 | Buy Now |
DISTI #
505568-0981
|
IBS Electronics | Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder ST Top Entry SMD Micro-Lock PLUS T/R Min Qty: 1200 Package Multiple: 1 | 0 |
|
$0.7065 / $0.7455 | Buy Now |