Part Details for 505568-0851 by Molex
Overview of 505568-0851 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0851DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 80V 20A 23Mohm Lfpak | |
9FGL0851BKILF | Renesas Electronics Corporation | 8-Output 3.3V PCIe Gen1–5 Clock Generator | |
EVK9FGL0851 | Renesas Electronics Corporation | Evaluation Board for the 85ohm 9FGL0851 PCIe Clock Generator |
Price & Stock for 505568-0851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3178
|
Newark | 1.25Wb Sgl St Assy 8Ckt Bk G076 W/Kap Rohs Compliant: Yes |Molex 505568-0851 RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
5055680851
|
Avnet Americas | Connector Wire to Board Micro-Lock Plug 8 Position 1.25mm Straight Surface Mount Black - Bulk (Alt: 5055680851) RoHS: Not Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7642 | Buy Now |
DISTI #
538-505568-0851
|
Mouser Electronics | Headers & Wire Housings 1.25WB SGL S 8CKT BK G076 W/KAP RoHS: Compliant | 2323 |
|
$0.9030 / $1.8700 | Buy Now |
DISTI #
MOL505568-0851
|
Heilind Electronics | 1.25WB SGL ST ASSY 8CKT BK G07 | Americas - 0 in Stock |
|
$1.0216 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.1200 | Buy Now |
Part Details for 505568-0851
505568-0851 CAD Models
505568-0851 Part Data Attributes
|
505568-0851
Molex
Buy Now
|
Compare Parts:
505568-0851
Molex
|
Samacsys Manufacturer | Molex |