-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGU0831CKLFT | Renesas Electronics Corporation | 8-output 1.5 V PCIe Gen 1-2-3 Clock Generator | |
M3008316045NX0IBCR | Renesas Electronics Corporation | Non-Volatile 8Mb MRAM, Parallel Interface, 35ns and 45ns |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3177
|
Newark | 1.25Wb Sgl St Assy 8Ckt Bk G038 W/Kap Rohs Compliant: Yes |Molex 505568-0831 RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9680 | Buy Now |
DISTI #
5055680831
|
Avnet Americas | Connector Wire to Board Micro-Lock Plug 8 Position 1.25mm Straight Surface Mount Black - Bulk (Alt: 5055680831) RoHS: Not Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7287 | Buy Now |
DISTI #
538-505568-0831
|
Mouser Electronics | Headers & Wire Housings 1.25WB SGL S 8CKT BK G038 W/KAP RoHS: Compliant | 159 |
|
$0.8050 / $1.6300 | Buy Now |
DISTI #
MOL505568-0831
|
Heilind Electronics | 1.25WB SGL ST ASSY 8CKT BK G03 | Americas - 0 in Stock |
|
$0.8085 / $0.9025 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8800 / $0.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505568-0831
Molex
Buy Now
|
Compare Parts:
505568-0831
Molex
|
Samacsys Manufacturer | Molex |