-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5055671371-ND
|
DigiKey | CONN HEADER SMD R/A 13POS 1.25MM Min Qty: 4800 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8017 | Buy Now |
DISTI #
5055671371
|
Avnet Americas | Micro-Lock PLUS Right Angle Header 1.25mm Pitch Single Row 13 Circuits Tin-Bismuth Plating Polyamide Black Emboss T/R - Tape and Reel (Alt: 5055671371) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5995 / $0.7519 | Buy Now |
DISTI #
000000000005621453
|
Sager | Headers & Wire Housings 1.25WB SINGLE RA ASSY 13CKT EMBPKG BK Min Qty: 1200 | 0 |
|
$0.7611 / $0.8950 | Buy Now |
DISTI #
C1S549803882618
|
Chip1Stop | PCB to cable connector RoHS: Compliant pbFree: Yes Container: Cut Tape | 15 |
|
$0.5990 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055671371
Molex
Buy Now
Datasheet
|
Compare Parts:
5055671371
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.154 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.768 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 |