Datasheets
5055670981 by:

Combination Line Connector,

Part Details for 5055670981 by Molex

Overview of 5055670981 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for 5055670981

Part # Distributor Description Stock Price Buy
DISTI # 5055670981-ND
DigiKey CONN HEADER SMD R/A 9POS 1.25MM Min Qty: 7200 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 7,200 $0.6915
$0.6915 Buy Now
DISTI # 5055670981
Avnet Americas Micro-Lock PLUS Right Angle Header 1.25mm Pitch Single Row 9 Circuits Gold Plating Polyamide Black Emboss T/R - Tape and Reel (Alt: 5055670981) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 23 Weeks, 0 Days Container: Reel 0
  • 7,200 $0.6788
  • 14,400 $0.6353
  • 28,800 $0.5953
  • 43,200 $0.5854
  • 57,600 $0.5788
$0.5788 / $0.6788 Buy Now
DISTI # 000000000005621446
Sager Headers & Wire Housings MicroLockPlus 505567 9P BK EmbsTP Pkg Min Qty: 1200 0
  • 1,200 $0.7594
  • 9,600 $0.7349
$0.7349 / $0.7594 Buy Now
DISTI # 5055670981
Avnet Abacus Micro-Lock PLUS Right Angle Header 1.25mm Pitch Single Row 9 Circuits Gold Plating Polyamide Black Emboss T/R (Alt: 5055670981) RoHS: Compliant Min Qty: 7200 Package Multiple: 1200 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5055670981
Avnet Abacus Micro-Lock PLUS Right Angle Header 1.25mm Pitch Single Row 9 Circuits Gold Plating Polyamide Black Emboss T/R - Tape and Reel (Alt: 5055670981) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S549803882557
Chip1Stop PCB to cable connector RoHS: Compliant pbFree: Yes Container: Cut Tape 1
  • 1 $0.5530
$0.5530 Buy Now

Part Details for 5055670981

5055670981 CAD Models

5055670981 Part Data Attributes

5055670981 Molex
Buy Now Datasheet
Compare Parts:
5055670981 Molex Combination Line Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Molex
Body Breadth 0.154 inch
Body Depth 0.165 inch
Body Length 0.571 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Empty Shell NO
Filter Feature NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.049 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Reference Standard UL
Terminal Pitch 1.25 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 9
UL Flammability Code 94V-0

Alternate Parts for 5055670981

This table gives cross-reference parts and alternative options found for 5055670981. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5055670981, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
172520-9 9P 2.5MM MINI AMP-IN HDR HSG TE Connectivity 5055670981 vs 172520-9

5055670981 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5055670981 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5055670981 by Molex

Select Manufacturer
Which Manufacturer of 5055670981 would you like to use for your alert(s)?
  • Please alert me when 5055670981 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5055670981 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5055670981 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5055670981 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5055670981.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5055670981 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: