-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17039CT-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 1.25MM Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25066 In Stock |
|
$0.3302 / $0.9000 | Buy Now |
DISTI #
5055670371
|
Avnet Americas | Micro-Lock PLUS Right Angle Header 1.25mm Pitch Single Row 3 Circuits Tin-Bismuth Plating Polyamide Black Emboss T/R - Tape and Reel (Alt: 5055670371) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 23 Weeks, 0 Days Container: Reel | 9600 Factory Stock |
|
$0.3727 / $0.4372 | Buy Now |
DISTI #
V72:2272_18696296
|
Arrow Electronics | 1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 3 Circuits, Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2221 Container: Cut Strips | Americas - 1231 |
|
$0.4146 / $0.5443 | Buy Now |
DISTI #
31242317
|
Verical | 1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 3 Circuits, Black RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 26400 |
|
$0.4400 / $0.4900 | Buy Now |
DISTI #
65697857
|
Verical | 1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 3 Circuits, Black RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 14400 |
|
$0.4400 / $0.4900 | Buy Now |
DISTI #
81392170
|
Verical | 1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 3 Circuits, Black RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Date Code: 2230 | Americas - 9600 |
|
$0.2100 | Buy Now |
DISTI #
62331715
|
Verical | 1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 3 Circuits, Black RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2221 | Americas - 1231 |
|
$0.5443 | Buy Now |
DISTI #
77318820
|
Verical | 1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 3 Circuits, Black RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 1200 |
|
$0.6020 | Buy Now |
DISTI #
505567-0371
|
TTI | Headers & Wire Housings MicroLockPlus 1.25MM RA HDR SR 3CKT BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 8400 In Stock |
|
$0.4260 | Buy Now |
|
ComSIT USA | MICRO LOCK PLUS 1.25 W/B SINGLE ROW RA SMT Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Black Insulator RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055670371
Molex
Buy Now
Datasheet
|
Compare Parts:
5055670371
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.154 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.276 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |