-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-12J12L | Coilcraft Inc | General Purpose Inductor, 0.5uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
148-10A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
148-10J12L | Coilcraft Inc | General Purpose Inductor, 0.375uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8210
|
Newark | Conn, R/A Hdr, 14Pos, 1Row, 1.25Mm, Smt Rohs Compliant: Yes |Molex 505567-1481 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 3600 |
|
$0.9740 / $1.1000 | Buy Now |
DISTI #
26AK4409
|
Newark | Conn, R/A Hdr, 14Pos, 1Row, 1.25Mm, Smt Rohs Compliant: Yes |Molex 505567-1481 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3475 |
|
$1.4000 / $1.9800 | Buy Now |
DISTI #
34AC0173
|
Newark | Microlockplus 505567 14P Bk Embstp Pkg Rohs Compliant: Yes |Molex 505567-1481 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9430 | Buy Now |
DISTI #
5055671481
|
Avnet Americas | Micro-Lock PLUS Right Angle Header 1.25mm Pitch Single Row 14 Circuits Gold Plating Polyamide Black Emboss T/R - Tape and Reel (Alt: 5055671481) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.8249 | Buy Now |
DISTI #
538-505567-1481
|
Mouser Electronics | Headers & Wire Housings MicroLockPlus 1.25MM RA HDR 14P BLK GLD RoHS: Compliant | 761 |
|
$0.9410 / $1.8700 | Buy Now |
DISTI #
MOL505567-1481
|
Heilind Electronics | MICROLOCKPLUS 505567 14P BK E BSTP PKG | Americas - 0 in Stock |
|
$0.8716 / $1.0218 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9000 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy