-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D8087-1 | Rochester Electronics LLC | Math Coprocessor, 16-Bit, NMOS, CDIP40, CERDIP-40 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM8600
|
Newark | 1.25Mm Pitch, Micro-Lock Plus Pcb Header, Single Row, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 8 Circuits, Black Rohs Compliant: Yes |Molex 505567-0871 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 343200 |
|
$0.7010 / $0.7940 | Buy Now |
DISTI #
26AK4403
|
Newark | Conn, R/A Hdr, 8Pos, 1Row, 1.25Mm, Smt Rohs Compliant: Yes |Molex 505567-0871 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6385 |
|
$1.0100 / $1.4700 | Buy Now |
DISTI #
5055670871
|
Avnet Americas | Conn Shrouded 8 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 5055670871) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.5359 / $0.6900 | Buy Now |
DISTI #
538-505567-0871
|
Mouser Electronics | Headers & Wire Housings MicroLockPlus 1.25MM RA HDR SR 8CKT BLK RoHS: Compliant | 10819 |
|
$0.6280 / $1.4600 | Buy Now |
DISTI #
MOL505567-0871
|
Heilind Electronics | 1.25WB SINGLE RA ASSY 8CKT EMB | Americas - 0 in Stock |
|
$0.7034 / $0.7496 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry SMD Micro-Lock Plus T/R RoHS: Compliant |
343200 Partner Stock |
|
$0.5770 / $0.7290 | Buy Now |
DISTI #
505567-0871
|
TTI | Headers & Wire Housings MicroLockPlus 1.25MM RA HDR SR 8CKT BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 7200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.6260 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 449280 |
|
RFQ | |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry SMD Micro-Lock Plus T/R RoHS: Compliant |
343200 Partner Stock |
|
$0.5770 / $0.7290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy