-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-231MLB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-231MLD | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLR1190-231KEB | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3135
|
Newark | 1.25Wb Sgl Ra Assy 2Ckt Embpkg Bk G038 Rohs Compliant: Yes |Molex 505567-0231 RoHS: Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7350 | Buy Now |
DISTI #
5055670231
|
Avnet Americas | Connector Wire to Board Micro-Lock Plug 2 Position 1.25mm Right Angle Surface Mount Black - Bulk (Alt: 5055670231) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5533 | Buy Now |
DISTI #
538-505567-0231
|
Mouser Electronics | Headers & Wire Housings 1.25WB SGL R 2CKT BK G038 RoHS: Compliant | 18227 |
|
$0.6300 / $1.3400 | Buy Now |
DISTI #
MOL505567-0231
|
Heilind Electronics | 1.25WB SGL RA ASSY 2CKT EMBPKG | Americas - 0 in Stock |
|
$0.6140 / $0.6854 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6080 | Buy Now |
|
Quest Components | 8 |
|
$1.5680 / $1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy