-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 POWER TAP ASSY .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8290
|
Newark | Wire-To-Board Connector, Press Fit, 10, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5055557-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 373 |
|
$5.0100 / $6.7100 | Buy Now |
DISTI #
42K6961
|
Newark | Power Tap Connector, 10 Position, Through Hole, No. Of Contacts:10Contacts, Product Range:-, Connector Mounting:Pcb Mount, Contact Termination Type:Press Fit, Pitch Spacing:2.54Mm, Gender:-, Contact Gender:Pin, Connector Shell Size:-Rohs Compliant: Yes |Amp Te Connectivity 5055557-4 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4100 | Buy Now |
DISTI #
5055557-4-ND
|
DigiKey | TERM SCREW 6-32 10 PIN PCB Min Qty: 1 Lead time: 9 Weeks Container: Box |
2065 In Stock |
|
$3.6479 / $6.0200 | Buy Now |
DISTI #
5055557-4
|
Avnet Americas | Conn Power Tap 10 POS 2.54mm Press Fit ST Thru-Hole 10 Terminal 1 Port Bulk - Bulk (Alt: 5055557-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$3.3929 / $3.8306 | Buy Now |
DISTI #
571-5055557-4
|
Mouser Electronics | Power to the Board P-TAP 10P 300X100 W/SCRW RoHS: Compliant | 716 |
|
$3.7500 / $5.4200 | Buy Now |
|
Future Electronics | 10 POWER TAP ASSY .100 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$3.5700 | Buy Now |
DISTI #
AMP5055557-4
|
Heilind Electronics | 10 POWER TAP ASSY .100 | Americas - 0 in Stock |
|
$4.0238 | Buy Now |
|
Onlinecomponents.com | 10 POWER TAP ASSY .100 RoHS: Compliant |
1216 In Stock |
|
$3.4700 / $5.7200 | Buy Now |
DISTI #
5055557-4
|
TTI | Power to the Board P-TAP 10P 300X100 W/SCRW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 5552 In Stock |
|
$3.5900 / $5.3700 | Buy Now |
DISTI #
AMP5055557-4
|
Interstate Connecting Components | 10 POWER TAP ASSY .100 | 0 |
|
$4.0238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055557-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5055557-4
TE Connectivity
10 POWER TAP ASSY .100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: 94V-0, GLASS FILLED POLYAMIDE | |
Number of Ways | 10 | |
Rated Current | 25 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | POWER TERMINAL |