-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-2022R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5055501620
|
Avnet Americas | SlimStack Board-to-Board Connector Socket 16 Position 0.4mm Straight Surface Mount - Tape and Reel (Alt: 5055501620) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2188 | Buy Now |
DISTI #
538-505550-1620
|
Mouser Electronics | Board to Board & Mezzanine Connectors SlimStack .40mm Plug 16Ckt RoHS: Compliant | 1298 |
|
$0.2490 / $0.4500 | Buy Now |
DISTI #
MOL505550-1620
|
Heilind Electronics | 0.4 B/B REC ASSY 16CKT EMBSTP PKG | Americas - 0 in Stock |
|
$0.2925 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
637000 Partner Stock |
|
$0.2600 / $0.2650 | Buy Now |
DISTI #
505550-1620
|
TTI | Board to Board & Mezzanine Connectors SlimStack .40mm Plug 16Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 49000 In Stock |
|
$0.2470 | Buy Now |
DISTI #
5055501620-MOL
|
TME | 505550-1620 Min Qty: 7000 | 637000 |
|
$0.3099 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 828100 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
637000 Partner Stock |
|
$0.2600 / $0.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy