-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 PWR TAP CONT PLTD STD .125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R0827
|
Newark | 06 Pwr Tap Cont Pltd Std .125 |Amp Te Connectivity 5055323-5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
A144334-ND
|
DigiKey | TERM SCREW 6-32 6 PIN PCB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
526 In Stock |
|
$1.2730 / $2.1200 | Buy Now |
DISTI #
5055323-5
|
Avnet Americas | Conn Power Tap 1 POS Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 5055323-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$1.2319 | Buy Now |
DISTI #
571-5055323-5
|
Mouser Electronics | Terminals 06 PWR TAP CONT PLTD STD .125 RoHS: Compliant | 389 |
|
$1.2600 / $1.8100 | Buy Now |
|
Future Electronics | 6 Pin Screw Terminal Power Tap 6 32 Through Hole RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.1200 | Buy Now |
DISTI #
AMP5055323-5
|
Heilind Electronics | 06 PWR TAP CONT PLTD STD .125 | Americas - 0 in Stock |
|
$1.2010 / $1.4144 | Buy Now |
|
Onlinecomponents.com | 06 PWR TAP CONT PLTD STD .125 RoHS: Compliant | 0 |
|
$1.1800 / $3.2200 | Buy Now |
DISTI #
AMP5055323-5
|
Interstate Connecting Components | 06 PWR TAP CONT PLTD STD .125 | 0 |
|
$1.2010 / $1.4144 | Buy Now |
DISTI #
000000000001455135
|
Sager | Terminals 06 PWR TAP CONT PLTD STD .125 Min Qty: 3000 | 0 |
|
$1.3200 | Buy Now |
DISTI #
5055323-5
|
Avnet Abacus | (Alt: 5055323-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055323-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5055323-5
TE Connectivity
06 PWR TAP CONT PLTD STD .125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | PCB TERMINAL |
This table gives cross-reference parts and alternative options found for 5055323-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5055323-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55323-5 | 06 PWR TAP CONT PLTD STD .125 | TE Connectivity | 5055323-5 vs 55323-5 |