5054483671
Description: Combination Line Connector,

Overview of 5054483671 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5054483671 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 5054483671-ND
DigiKey CONN HEADER SMD R/A 36POS 1.25MM Min Qty: 1500 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $2.5680
$2.5680 Buy Now
DISTI # 5054483671
Avnet Americas Conn Shrouded HDR 36 POS 1.25mm Solder RA SMD Emboss T/R (Alt: 5054483671) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 23 Weeks, 0 Days 0
  • 1,500 $1.9977
$1.9977 Buy Now
DISTI # 5054483671
Avnet Abacus - Tape and Reel (Alt: 5054483671) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 5054483671 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5054483671 by Molex

5054483671
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Body Breadth
0.352 inch
Body Depth
0.346 inch
Body Length
1.067 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Durability
30 Cycles
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.049 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
39.37u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Pitch
1.25 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
36
Want to compare parts?
  1. 5054483671
    Molex
    Combination Line Connector,
    VS

Related Parts for 5054483671

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5054483671 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5054483671 by Molex

Select Manufacturer
Which Manufacturer of 5054483671 would you like to use for your alert(s)?
  • Please alert me when 5054483671 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5054483671 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5054483671 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5054483671 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5054483671.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5054483671 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: