-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3130
|
Newark | 1.25Wb Dl Ra Assy 40Ckt Bk G076 Rohs Compliant: Yes |Molex 505448-4051 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 | Buy Now |
DISTI #
5054484051
|
Avnet Americas | Connector Wire to Board Micro-Lock Plug 40 Position 1.25mm Right Angle Surface Mount Black - Bulk (Alt: 5054484051) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3573 / $5.3787 | Buy Now |
DISTI #
538-505448-4051
|
Mouser Electronics | Headers & Wire Housings 1.25WB DL RA 40CKT BK G076 RoHS: Compliant | 0 |
|
$4.1500 | Order Now |
DISTI #
MOL505448-4051
|
Heilind Electronics | 1.25WB DL RA ASSY 40CKT BK G07 | Americas - 0 in Stock |
|
$3.9530 / $4.6137 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$2.2500 / $3.6800 | Buy Now |
DISTI #
65703045
|
Verical | Conn Wire to Board HDR 40 POS 1.25mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$4.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$2.2500 / $3.6800 | Buy Now |
DISTI #
10192337
|
TestEquity LLC | Molex 505448-4051 1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.76um Gold Plating, Positive Lock, 40 Circuits, Black | 500 |
|
$4.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505448-4051
Molex
Buy Now
|
Compare Parts:
505448-4051
Molex
|
Samacsys Manufacturer | Molex |