-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26811CT-ND
|
DigiKey | CONN HEADER SMD 14POS 1.25MM Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
575 In Stock |
|
$0.7407 / $1.2700 | Buy Now |
DISTI #
5054331481
|
Avnet Americas | Micro-Lock PLUS Vertical Header with Pick-and-Place 1.25mm Pitch Dual Row 14 Circuits Tin-Bismuth Plating Polyimide Black Emboss T/R - Tape and Reel (Alt: 5054331481) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.6668 / $0.8193 | Buy Now |
DISTI #
65693313
|
Verical | Conn Wire to Board HDR 14 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 7500 |
|
$0.8000 / $0.9100 | Buy Now |
DISTI #
60941988
|
Verical | Conn Wire to Board HDR 14 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$0.8000 / $0.9100 | Buy Now |
DISTI #
000000000005621379
|
Sager | Headers & Wire Housings 1.25MM HDR VT 2X07P BLK SN Min Qty: 3000 | 0 |
|
$0.8063 / $0.9164 | Buy Now |
DISTI #
5054331481
|
Avnet Abacus | Micro-Lock PLUS Vertical Header with Pick-and-Place 1.25mm Pitch Dual Row 14 Circuits Tin-Bismuth Plating Polyimide Black Emboss T/R - Tape and Reel (Alt: 5054331481) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5054331481
Molex
Buy Now
Datasheet
|
Compare Parts:
5054331481
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.331 inch | |
Body Depth | 0.285 inch | |
Body Length | 0.526 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |