-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17099CT-ND
|
DigiKey | CONN HEADER SMD 8POS 1.25MM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1865 In Stock |
|
$0.6109 / $1.2200 | Buy Now |
DISTI #
5054330871
|
Avnet Americas | Conn Wire to Board HDR 8 POS 1.25mm Solder ST SMD Emboss T/R (Alt: 5054330871) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.6769 / $0.8189 | Buy Now |
DISTI #
91AH5659
|
Avnet Americas | Conn Wire to Board HDR 8 POS 1.25mm Solder ST SMD Emboss T/R - Product that comes on tape, but is not reeled (Alt: 91AH5659) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Ammo Pack | 2245 Partner Stock |
|
$0.8320 / $1.1200 | Buy Now |
DISTI #
73575370
|
Verical | Conn Wire to Board HDR 8 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus Reel RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3000 |
|
$0.6200 / $0.6500 | Buy Now |
DISTI #
65548292
|
Verical | Conn Wire to Board HDR 8 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus Reel RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2249 | Americas - 2000 |
|
$1.0805 | Buy Now |
DISTI #
505433-0871
|
TTI | Headers & Wire Housings MicroLockPlus 1.25MM VRT HDR DR 8CKT BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.6450 / $0.6720 | Buy Now |
|
Ameya Holding Limited | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5054330871
Molex
Buy Now
Datasheet
|
Compare Parts:
5054330871
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.331 inch | |
Body Depth | 0.285 inch | |
Body Length | 0.378 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |