-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-26-11L | Coilcraft Inc | General Purpose Inductor, 26uH, 1 Element, ROHS COMPLIANT | |
LTC2261CUJ-12#PBF | Analog Devices | 12-B, 125Msps Ultralow Pwr 1.8 | |
112261-HMC739LP4 | Analog Devices | HMC739LP4 Evaluation PCB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3019
|
Newark | 1.25Wb Dl St Assy 22Ckt Bk G010 W/O Kap Rohs Compliant: Yes |Molex 505433-2261 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
5054332261
|
Avnet Americas | Connector Wire to Board Micro-Lock Header Dual Row 22 Position 1.25mm Straight Surface Mount T/R - Bulk (Alt: 5054332261) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2379 | Buy Now |
DISTI #
538-505433-2261
|
Mouser Electronics | Headers & Wire Housings 1.25WB DL ST 22CKT BK G010 w/oKAP RoHS: Compliant | 0 |
|
$1.4600 / $1.5100 | Order Now |
DISTI #
MOL505433-2261
|
Heilind Electronics | 1.25WB DL ST ASSY 22CKT BK G01 | Americas - 0 in Stock |
|
$1.2515 / $1.6797 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505433-2261
Molex
Buy Now
|
Compare Parts:
505433-2261
Molex
|
Samacsys Manufacturer | Molex |