Part Details for 5054323201 by Molex
Overview of 5054323201 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5054323201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26770-ND
|
DigiKey | CONN RCPT HSG 32POS 1.25MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
16647 In Stock |
|
$0.2354 / $0.4300 | Buy Now |
DISTI #
5054323201
|
Avnet Americas | Conn Wire to Board Housing RCP 32 POS 1.25mm ST Cable Mount Bag (Alt: 5054323201) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2193 | Buy Now |
DISTI #
5054323201
|
Avnet Abacus | Conn Wire to Board Housing RCP 32 POS 1.25mm ST Cable Mount Bag (Alt: 5054323201) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549806010629
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 7891 |
|
$0.2800 / $0.3170 | Buy Now |
Part Details for 5054323201
5054323201 CAD Models
5054323201 Part Data Attributes
|
5054323201
Molex
Buy Now
Datasheet
|
Compare Parts:
5054323201
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |