Part Details for 505431-1000 by Molex
Overview of 505431-1000 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 505431-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2919
|
Newark | Contact, Socket, 26Awg, Crimp, Product Range:Micro-Lock Plus 505431 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Molex 505431-1000 (Alternate Part Number: 889056302913 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 332179 |
|
$0.0110 | Buy Now |
DISTI #
74AC2965
|
Newark | Contact, Socket, 26Awg, Crimp, Product Range:Micro-Lock Plus 505431 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Micro-Lock Plus Rohs Compliant: Yes |Molex 505431-1000 (Alternate Part Number: 889056302913 RoHS: Compliant Min Qty: 23000 Package Multiple: 1 Date Code: 0 Container: Reel | 276000 |
|
$0.0320 / $0.0330 | Buy Now |
DISTI #
538-505431-1000
|
Mouser Electronics | Headers & Wire Housings MICROLOCK PLUS 26-30 AWG SN RoHS: Compliant | 176443 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
71085537
|
RS | Micro-Lock PLUS Receptacle Terminal Tin 26-30 AWG 23 000 PC Reel | Molex Incorporated 505431-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18268 |
|
$0.0260 | Buy Now |
DISTI #
MOL505431-1000.P
|
Heilind Electronics | MICRO-LOCK + RECEPTACLE TERM 26-30 AWG CUT STRIP | Americas - 13500 in Stock |
|
$0.0227 / $0.0287 | Buy Now |
DISTI #
MOL505431-1000
|
Heilind Electronics | MICRO-LOCK + RECEPTACLE TERM 26-30 AWG | Americas - 0 in Stock414000 On Order |
|
$0.0163 / $0.0171 | Buy Now |
|
Onlinecomponents.com | Contact F Crimp ST Cable Mount 26-30AWG Micro-Lock™ Reel RoHS: Compliant |
736000 Partner Stock |
|
$0.0152 / $0.0188 | Buy Now |
|
Quest Components | 5892 |
|
$0.0351 / $0.1170 | Buy Now | |
|
Quest Components | 400 |
|
$0.0350 / $0.1050 | Buy Now | |
DISTI #
505431-1000
|
TTI | Headers & Wire Housings MICROLOCK PLUS 26-30 AWG SN RoHS: Compliant pbFree: Pb-Free Min Qty: 23000 Package Multiple: 23000 Container: Reel |
Americas - 46000 In Stock |
|
$0.0135 / $0.0168 | Buy Now |