-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5054176010CT-ND
|
DigiKey | CONN PLUG 60POS SMD GOLD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31718 In Stock |
|
$0.5691 / $1.4300 | Buy Now |
DISTI #
5054176010
|
Avnet Americas | Conn Board to Board PL 60 POS 0.35mm Solder ST SMD Emboss T/R - Bulk (Alt: 5054176010) RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5862 / $0.6237 | Buy Now |
DISTI #
32011123
|
Verical | Conn Board to Board HDR 60 POS 0.35mm Solder ST SMD T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 238000 |
|
$0.6600 / $0.6800 | Buy Now |
DISTI #
65691206
|
Verical | Conn Board to Board HDR 60 POS 0.35mm Solder ST SMD T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 231000 |
|
$0.6600 / $0.6800 | Buy Now |
DISTI #
505417-6010
|
TTI | Board to Board & Mezzanine Connectors 0.35 B/B Rec Assy 60Ckt EmbsTp Pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 42000 Package Multiple: 7000 Container: Reel | Americas - 0 |
|
$0.6040 | Buy Now |
DISTI #
000000000005539519
|
Sager | Board to Board & Mezzanine Connectors .35MM PLG 60P VT SMT BTB Min Qty: 42000 | 0 |
|
$0.9513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5054176010
Molex
Buy Now
Datasheet
|
Compare Parts:
5054176010
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |