Part Details for 5054062260 by Molex
Overview of 5054062260 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 5054062260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66042686
|
Verical | Conn Wire to Board RCP 22 POS 1.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 450 Package Multiple: 450 | Americas - 450 |
|
$1.7100 | Buy Now |
DISTI #
5054062260
|
Avnet Abacus | CLIK-Mate Wire-to-Board PCB Receptacle with Pick-and-Place Polyimide Tape 1.5mm Pitch Dual Row Vertical 22 Circuits 0.2�m Gold Plating Surface Mount Beige Emboss T/R - Tape and Reel (Alt: 5054062260) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 5054062260
5054062260 CAD Models
5054062260 Part Data Attributes
|
5054062260
Molex
Buy Now
Datasheet
|
Compare Parts:
5054062260
Molex
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.36 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.819 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 7.87u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |