Datasheets
5053HM3K300J by: YAGEO Corporation

RESISTOR, METAL FILM, 0.5W, 5%, 100ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for 5053HM3K300J by YAGEO Corporation

Overview of 5053HM3K300J by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Part Details for 5053HM3K300J

5053HM3K300J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5053HM3K300J Part Data Attributes

5053HM3K300J YAGEO Corporation
Buy Now Datasheet
Compare Parts:
5053HM3K300J YAGEO Corporation RESISTOR, METAL FILM, 0.5W, 5%, 100ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer PHILIPS COMPONENTS
Package Description AXIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Manufacturer Series 5053H
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method AMMO PACK; BULK; TR
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 3300 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WIRE
Tolerance 5%
Working Voltage 350 V

Alternate Parts for 5053HM3K300J

This table gives cross-reference parts and alternative options found for 5053HM3K300J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5053HM3K300J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMF1/23301JLFAMMO RESISTOR, METAL FILM, 0.5W, 5%, 100ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors 5053HM3K300J vs CMF1/23301JLFAMMO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5053HM3K300J by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5053HM3K300J by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 5053HM3K300J would you like to use for your alert(s)?
  • Please alert me when 5053HM3K300J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5053HM3K300J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5053HM3K300J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5053HM3K300J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5053HM3K300J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5053HM3K300J by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: