Part Details for 5053HD154K0F by YAGEO Corporation
Overview of 5053HD154K0F by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5053HD154K0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 154000 ohm, THROUGH HOLE MOUNT | 5000 |
|
Buy Now |
Part Details for 5053HD154K0F
5053HD154K0F CAD Models
5053HD154K0F Part Data Attributes
|
5053HD154K0F
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5053HD154K0F
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 154000ohm, 350V, 1% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Leaded | |
Lead Diameter | 0.6 mm | |
Manufacturer Series | 5053HD | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 5053HD | |
Technology | METAL FILM | |
Tolerance | 1% | |
Working Voltage | 350 V |