Part Details for 5053HD110K0F by YAGEO Corporation
Overview of 5053HD110K0F by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5053HD110K0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 110000 ohm, THROUGH HOLE MOUNT | 5000 |
|
$0.0250 | Buy Now |
Part Details for 5053HD110K0F
5053HD110K0F CAD Models
5053HD110K0F Part Data Attributes
|
5053HD110K0F
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5053HD110K0F
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 110000ohm, 350V, 1% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Manufacturer Series | 5053H | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK; BULK; TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for 5053HD110K0F
This table gives cross-reference parts and alternative options found for 5053HD110K0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5053HD110K0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC65LFZ110KFT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.5W, 110000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 5053HD110K0F vs RC65LFZ110KFT |
FMF-50FRF110K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 110000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | 5053HD110K0F vs FMF-50FRF110K |
RC65LFZ110KFB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.5W, 110000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 5053HD110K0F vs RC65LFZ110KFB |
MF1/2DCVTER1103F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 110000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 5053HD110K0F vs MF1/2DCVTER1103F |
MF1/2DCVTPA1103F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 110000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 5053HD110K0F vs MF1/2DCVTPA1103F |
FMF-50FTF110K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 110000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | 5053HD110K0F vs FMF-50FTF110K |
MFS1/2DLVTPR1103F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 110000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | 5053HD110K0F vs MFS1/2DLVTPR1103F |
RC65LFZ110KFA | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.5W, 110000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 5053HD110K0F vs RC65LFZ110KFA |
MFS1/2DLVTEA1103F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 110000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | 5053HD110K0F vs MFS1/2DLVTEA1103F |
MF1/2DCM12.5A1103F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 110000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 5053HD110K0F vs MF1/2DCM12.5A1103F |