Part Details for 5053HM2M700J by YAGEO Corporation
Overview of 5053HM2M700J by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5053HM2M700J
5053HM2M700J CAD Models
5053HM2M700J Part Data Attributes
|
5053HM2M700J
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5053HM2M700J
YAGEO Corporation
RESISTOR, METAL FILM, 0.5W, 5%, 250ppm, 2700000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Manufacturer Series | 5053H | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK; BULK; TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for 5053HM2M700J
This table gives cross-reference parts and alternative options found for 5053HM2M700J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5053HM2M700J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK1/2GCVTER275J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 5053HM2M700J vs RK1/2GCVTER275J |
RK1/2GCT26A275J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 5053HM2M700J vs RK1/2GCT26A275J |
SFR25H002704JA500 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 0.5 W, 5 %, 250 ppm, 2700000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | 5053HM2M700J vs SFR25H002704JA500 |
RK1/2GCT26R275J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 5053HM2M700J vs RK1/2GCT26R275J |
RK1/2GCM15A275J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 5053HM2M700J vs RK1/2GCM15A275J |
RK1/2GCVTPR275J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 5053HM2M700J vs RK1/2GCVTPR275J |