Part Details for 5053HD4R530F by YAGEO Corporation
Overview of 5053HD4R530F by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 5053HD4R530F
5053HD4R530F CAD Models
5053HD4R530F Part Data Attributes
|
5053HD4R530F
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5053HD4R530F
YAGEO Corporation
RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 4.53ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Manufacturer Series | 5053H | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK; BULK; TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4.53 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for 5053HD4R530F
This table gives cross-reference parts and alternative options found for 5053HD4R530F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5053HD4R530F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNM1/2C34.53FTU | Fixed Resistor, Metal Film, 0.5W, 4.53ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | 5053HD4R530F vs RNM1/2C34.53FTU |
RC65LFZ4R53FT | Fixed Resistor, Metal Film, 0.5W, 4.53ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | 5053HD4R530F vs RC65LFZ4R53FT |
MFR-50FBF4R53 | Fixed Resistor, Metal Film, 0.5W, 4.53ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | 5053HD4R530F vs MFR-50FBF4R53 |
MFR-50FTF4R53 | Fixed Resistor, Metal Film, 0.5W, 4.53ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | 5053HD4R530F vs MFR-50FTF4R53 |
RNM1/2C34.53FTP | Fixed Resistor, Metal Film, 0.5W, 4.53ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | 5053HD4R530F vs RNM1/2C34.53FTP |
FMF-50FBF4R53 | Fixed Resistor, Metal Film, 0.5W, 4.53ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | 5053HD4R530F vs FMF-50FBF4R53 |
MFR-50FRF4R53 | Fixed Resistor, Metal Film, 0.5W, 4.53ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | 5053HD4R530F vs MFR-50FRF4R53 |