5053HD220K0F
YAGEO Corporation
Description: RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 220000ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of 5053HD220K0F by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for 5053HD220K0F by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5053HD220K0F by YAGEO Corporation

5053HD220K0F
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Manufacturer Series
5053H
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK; BULK; TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
220000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. 5053HD220K0F
    YAGEO Corporation
    RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 220000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for 5053HD220K0F

This table gives cross-reference parts and alternative options found for 5053HD220K0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5053HD220K0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMF-50FRF220K Fixed Resistor, Metal Film, 0.5W, 220000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation 5053HD220K0F vs FMF-50FRF220K
MFR-50FTF220K Fixed Resistor, Metal Film, 0.5W, 220000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation 5053HD220K0F vs MFR-50FTF220K
MF1/2DCVTER2203F Fixed Resistor, Metal Film, 0.5W, 220000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc 5053HD220K0F vs MF1/2DCVTER2203F
MFR-50FRF220K Fixed Resistor, Metal Film, 0.5W, 220000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation 5053HD220K0F vs MFR-50FRF220K
MFS1/2DCM12.5R2203F Fixed Resistor, Metal Film, 0.5W, 220000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc 5053HD220K0F vs MFS1/2DCM12.5R2203F
FMF-50FBF220K Fixed Resistor, Metal Film, 0.5W, 220000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation 5053HD220K0F vs FMF-50FBF220K
MF1/2DCT26R2203F Fixed Resistor, Metal Film, 0.5W, 220000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc 5053HD220K0F vs MF1/2DCT26R2203F
MF1/2DCVTPA2203F Fixed Resistor, Metal Film, 0.5W, 220000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc 5053HD220K0F vs MF1/2DCVTPA2203F
232218632204 RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 220000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents 5053HD220K0F vs 232218632204
MF1/2DLT52R2203F Fixed Resistor, Metal Film, 0.5W, 220000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc 5053HD220K0F vs MF1/2DLT52R2203F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5053HD220K0F by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5053HD220K0F by YAGEO Corporation

  • Please alert me when 5053HD220K0F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5053HD220K0F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5053HD220K0F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5053HD220K0F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5053HD220K0F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5053HD220K0F by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: