Part Details for 50538-A49J by Amphenol Communications Solutions
Overview of 50538-A49J by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 50538-A49J
50538-A49J CAD Models
50538-A49J Part Data Attributes
|
50538-A49J
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50538-A49J
Amphenol Communications Solutions
Board Connector, 196 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 196 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50538-A49J
This table gives cross-reference parts and alternative options found for 50538-A49J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50538-A49J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOLC-149-02-H-Q-LC-P | Board Connector, 196 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50538-A49J vs MOLC-149-02-H-Q-LC-P |
MOLC-149-02-STL-Q-P-TR | Board Connector, 196 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50538-A49J vs MOLC-149-02-STL-Q-P-TR |
50759-B049J | Board Connector, 196 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50538-A49J vs 50759-B049J |
50015-1196JLF | Board Connector, 196 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 50538-A49J vs 50015-1196JLF |
50009-3049C | Board Connector, 196 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50538-A49J vs 50009-3049C |
MOLC-149-02-H-Q-LC | Board Connector, 196 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50538-A49J vs MOLC-149-02-H-Q-LC |
50726-3049S | Board Connector, 196 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 50538-A49J vs 50726-3049S |
60001-5049A | Board Connector, 196 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50538-A49J vs 60001-5049A |
50776-A49A | Board Connector, 196 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50538-A49J vs 50776-A49A |
51056-A049C | Board Connector, 196 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50538-A49J vs 51056-A049C |