Part Details for 5053112041 by TE Connectivity
Overview of 5053112041 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5053112041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-5053112041-ND
|
DigiKey | HEAT SHRINK TUBE, SINGLE WALL, 6 Min Qty: 60 Container: Retail Package MARKETPLACE PRODUCT |
348 In Stock |
|
$1.9400 / $2.2500 | Buy Now |
DISTI #
RYCRNF-100-1/4-4-STK
|
Heilind Electronics | 5053112041 3-1193849-4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77339853
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Yellow Single Stick RoHS: Compliant Min Qty: 60 Package Multiple: 30 | Americas - 330 |
|
$2.1140 / $2.4640 | Buy Now |
DISTI #
RYCRNF-100-1/4-4-STK
|
Interstate Connecting Components | 5053112041 3-1193849-4 | 0 |
|
Buy Now | |
DISTI #
5053112041
|
Avnet Abacus | Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Yellow Stick (Alt: 5053112041) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |