Part Details for 5052C-SL005 by Alpha Wire
Results Overview of 5052C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5052C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Tape Polyvinyl Chloride 2 Conductors 20AWG 5.53mm 300VAC - Slate - 30.48m (100... more RoHS: Compliant |
2 In Stock 113 Factory Stock |
|
$292.2700 / $309.8500 | Buy Now |
DISTI #
5052C-SL005
|
TME | Wire, Xtra Guard® 1, 2x20AWG, unshielded, 300V, 30.5m, Cu, stranded Min Qty: 1 | 0 |
|
$201.8500 / $259.5200 | RFQ |
|
Master Electronics | Multi-Conductor Cable Tape Polyvinyl Chloride 2 Conductors 20AWG 5.53mm 300VAC - Slate - 30.48m (100... more RoHS: Compliant |
2 In Stock 113 Factory Stock |
|
$292.2700 / $309.8500 | Buy Now |